The SMBG58A/5B is a unidirectional transient voltage suppressor with a clamping voltage of 93.6V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-215AA case. The device is designed to handle peak pulse power of up to 600W and is available in quantities of 3200 per reel. Note that this device is not RoHS compliant.
Vishay SMBG58A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58A/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.