The SMBG58CA/5 is a bidirectional diode from Vishay with a clamping voltage of 93.6V and a maximum operating temperature of 150°C. It has a maximum surge current of 6.4A and an operating supply voltage of 58V. The device is packaged in a DO-215AA case and is available on tape and reel. It can withstand a peak pulse power of 600W.
Vishay SMBG58CA/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.4A |
| Operating Supply Voltage | 58V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58CA/5 to view detailed technical specifications.
No datasheet is available for this part.