The SMBG58CA/55 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 93.6V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-215AA case. The diode is designed to handle high surge currents of up to 100A and is available in tape and reel packaging with a quantity of 3200 units per reel.
Vishay SMBG58CA/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58CA/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.