The SMBG58CA-E3/51 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 93.6V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 100A. The diode is packaged in a DO-215AA surface mount package and is RoHS compliant.
Vishay SMBG58CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG58CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.