The SMBG58CA-E3/55 is a unidirectional transient voltage suppression diode from Vishay, featuring a DO-215AA package and a maximum operating temperature range of -55°C to 150°C. It can withstand a maximum surge current of 100A and a peak pulse power of 600W. The device operates at a maximum supply voltage of 58V and has a clamping voltage of 93.6V. It is available in a tape and reel packaging format with 3200 units per package.
Vishay SMBG58CA-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG58CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.