The SMBG6.0CA-E3/51 is a bidirectional TVS diode from Vishay with a clamping voltage of 10.3V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The diode is packaged in a DO-215AA package and is available in quantities of 2000 in bulk packaging. The device is RoHS compliant.
Vishay SMBG6.0CA-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG6.0CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.