The SMBG64A-E3/51 is a unidirectional diode from Vishay, packaged in a DO-215AA surface mount package. It has a clamping voltage of 103V and a leakage current of 1uA. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It can handle a maximum surge current of 100A and a peak pulse power of 600W.
Vishay SMBG64A-E3/51 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG64A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.