The SMBG64A-E3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 103V and a maximum surge current of 100A. It operates within a temperature range of -55°C to 150°C and has a peak pulse power of 600W. The device is packaged in a DO-215AA case and is available in quantities of 3200 per reel.
Vishay SMBG64A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG64A-E3/55 to view detailed technical specifications.
No datasheet is available for this part.