The SMBG7.5/52 from Vishay is a unidirectional transient voltage suppressor with a clamping voltage of 14.3V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 100A. The device is packaged in a DO-215AA package and is available in quantities of 750 per reel. It is not RoHS compliant.
Vishay SMBG7.5/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG7.5/52 to view detailed technical specifications.
No datasheet is available for this part.