
The SMBG7.5A-E3/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 12.9V and a maximum surge current of 100A. It is packaged in a DO-215AA package and is available in quantities of 3200 per reel. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The SMBG7.5A-E3/55 is designed to handle peak pulse power of up to 600W.
Vishay SMBG7.5A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG7.5A-E3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.