The SMBG75CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 121V and an operating supply voltage of 75V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 5A and a peak pulse power of 600W. It is packaged in a DO-215AA package and is available in quantities of 2000 in bulk packaging.
Vishay SMBG75CA-E3/1 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Operating Supply Voltage | 75V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG75CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.