The SMBG78A/52 is a unidirectional diode from Vishay with a clamping voltage of 126V and a maximum operating temperature of 150°C. It is available in a DO-215AA package, which is typically mounted on a PCB. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. The SMBG78A/52 is not RoHS compliant. Operating temperatures range from -55°C to 150°C.
Vishay SMBG78A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG78A/52 to view detailed technical specifications.
No datasheet is available for this part.