The SMBG78CA/5 is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 126V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and operates at a supply voltage of 78V. The device is packaged in a DO-215AA case and is available in quantities of 3200 per reel. The SMBG78CA/5 is designed to protect electronic circuits from voltage spikes and transient events.
Vishay SMBG78CA/5 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG78CA/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.