
Vishay SMBG8.5CA/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 41.7A |
| Operating Supply Voltage | 8.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG8.5CA/2 to view detailed technical specifications.
No datasheet is available for this part.