The SMBG85CA/5B is a bidirectional TVS diode with a clamping voltage of 137V and a maximum operating temperature of 150°C. It is available in a DO-215AA package, packaged in quantities of 3200 on tape and reel. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is not RoHS compliant.
Vishay SMBG85CA/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG85CA/5B to view detailed technical specifications.
No datasheet is available for this part.