
The SMBG90CA/5B is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 146V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-215AA package, supplied on tape and reel in quantities of 3200. Note that this product is not RoHS compliant.
Vishay SMBG90CA/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 146V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG90CA/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
