Vishay SMBJ10A technical specifications.
| Package/Case | DO-214AA |
| Current | 353A |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Voltage | 10V |
| Voltage Rating (AC) | 10V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
