Vishay SMBJ11-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 20.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ11-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.