Vishay SMBJ110-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 196V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ110-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.