The SMBJ13/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 23.8V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and has a peak pulse power of 600W. It is available in a DO-214AA package and is suitable for surface mount applications.
Vishay SMBJ13/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ13/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.