Vishay SMBJ15 technical specifications.
| Package/Case | SMB |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 20.4V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Packaging | Cut Tape |
| Peak Pulse Current | 27.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.