The SMBJ24CA/1 is a surface mount transient voltage suppressor with a maximum operating temperature range of -55°C to 150°C. It has a clamping voltage of 38.9V and a peak pulse power of 600W. The device has a leakage current of 1uA and a maximum surge current of 100A. It is available in a bulk package with 2000 units per package.
Vishay SMBJ24CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ24CA/1 to view detailed technical specifications.
No datasheet is available for this part.