The SMBJ28CA/1 is a bidirectional transient voltage suppressor from Vishay, capable of withstanding clamping voltages of up to 45.4V. It features a peak pulse power of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA case and is suitable for surface mount applications. Operating temperatures range from -55°C to 150°C, making it suitable for use in a variety of environments. The SMBJ28CA/1 is available in bulk packaging.
Vishay SMBJ28CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28CA/1 to view detailed technical specifications.
No datasheet is available for this part.