The SMBJ28CA/52 is a bidirectional Zener diode with a clamping voltage of 45.4V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C. The device is packaged in a DO-214AA package, which is available in quantities of 750 per reel. The SMBJ28CA/52 is not RoHS compliant.
Vishay SMBJ28CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28CA/52 to view detailed technical specifications.
No datasheet is available for this part.