The SMBJ28CA/55 is a unidirectional transient voltage suppressor diode from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 45.4V and can handle a peak pulse power of 600W. The diode operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. It is available in a tape and reel packaging format with 3200 pieces per reel.
Vishay SMBJ28CA/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28CA/55 to view detailed technical specifications.
No datasheet is available for this part.