The SMBJ28CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case and suitable for surface mount applications. It can handle a maximum surge current of 100A and has a peak pulse power rating of 600W. The device operates over a temperature range of -55°C to 150°C and is designed to protect electronic circuits from voltage spikes.
Vishay SMBJ28CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ28CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.