
Vishay SMBJ5.0A/11 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 9.2V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ5.0A/11 to view detailed technical specifications.
No datasheet is available for this part.
