The SMBJ58A/1 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It can handle peak pulse power of up to 600W and has a clamping voltage of 93.6V. Operating temperature range is -55°C to 150°C, and it can withstand a maximum surge current of 100A. The device is suitable for surface mount applications and is available in bulk packaging.
Vishay SMBJ58A/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ58A/1 to view detailed technical specifications.
No datasheet is available for this part.