The SMBJ58A/55 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It operates over a temperature range of -55°C to 150°C and is rated for a maximum operating voltage of 58V. With a peak pulse power of 600W and a maximum surge current of 100A, this component is suitable for high-power applications. It is available in tape and reel packaging with 3200 units per reel.
Vishay SMBJ58A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ58A/55 to view detailed technical specifications.
No datasheet is available for this part.