The SMBJ6.0CAHE3/55 is a unidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 10.3V and can handle a peak pulse power of 600W. The device operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount technology. The SMBJ6.0CAHE3/55 is designed to protect electronic circuits from voltage spikes and transient events.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |