Vishay SMBJ7.5A technical specifications.
| Package/Case | DO-214AA |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ7.5A to view detailed technical specifications.
No datasheet is available for this part.