The SMBJ7.5CA-E3/55 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 12.9V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The device is RoHS compliant and available in quantities of 3200 per reel.
Vishay SMBJ7.5CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ7.5CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.