Vishay SMBJ8.0CA-TR technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.0CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.