Vishay SMBJ8.5CA-T technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 14.4V |
| Leakage Current | 40uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ8.5CA-T to view detailed technical specifications.
No datasheet is available for this part.