The SMBJ85A-E3/2C is a surface mount Zener diode from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 137V and a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum surge current of 100A. The SMBJ85A-E3/2C has a reverse breakdown voltage of 94.4V and a peak pulse power of 600W. It is designed for use in a variety of applications where a high level of electrical isolation is required.
Vishay SMBJ85A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ85A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.