Vishay SMBJ9.0A-TR3 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ9.0A-TR3 to view detailed technical specifications.
No datasheet is available for this part.