Conn Rack and Panel SKT 42 POS 3.18mm Solder Cup ST Panel Mount
Vishay SMBS20-42RSK3030UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMBS20-42RSK3030UA to view detailed technical specifications.
No datasheet is available for this part.