This 11-contact panel mount connector features a straight body orientation and solder cup termination method. It is rated for a maximum current of 7.5A and has a terminal pitch of 3.18mm. The connector is designed for rack and panel applications and has a mounting type of panel mount. It is manufactured by Vishay.
Vishay SMBS20G-11SL3 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMBS20G-11SL3 to view detailed technical specifications.
No datasheet is available for this part.