Vishay SMBS20G-75027 technical specifications.
| Mount | Panel |
| Number of Contacts | 75 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMBS20G-75027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.