The SMBS20G5-11SL3UA is a rectangular connector designed for rack and panel mounting. It features 11 SKT contacts with a terminal pitch of 3.18mm and a straight body orientation. The connector is rated for a maximum current of 7.5A and is suitable for use in panel mount applications.
Vishay SMBS20G5-11SL3UA technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay SMBS20G5-11SL3UA to view detailed technical specifications.
No datasheet is available for this part.