
The SMCG10A/1T is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case and available in bulk. It can handle a maximum clamping voltage of 17V and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 88.2A. It is designed for surface mount applications and can withstand an operating supply voltage of 10V.
Vishay SMCG10A/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.2A |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG10A/1T to view detailed technical specifications.
No datasheet is available for this part.