The SMCG10A/7-E3 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It can withstand a peak pulse current of 88.2A and a peak pulse power of 1.5kW. The device is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. It is available on tape and reel packaging.
Vishay SMCG10A/7-E3 technical specifications.
| Clamping Voltage | 17V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG10A/7-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.