
The SMCG10CA/57T is a unidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 17V and a peak pulse power of 1.5kW. It is packaged in a DO-215AB case and is suitable for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and has a maximum surge current of 88.2A. It is available in tape and reel packaging with a quantity of 850 per reel.
Vishay SMCG10CA/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG10CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.