
The SMCG10CA/59T is a unidirectional transient voltage suppressor with a clamping voltage of 17V and a peak pulse power of 1.5kW. It is packaged in a DO-215AB case and is suitable for operation over a temperature range of -55°C to 150°C. The device can withstand a maximum surge current of 200A and is available in quantities of 3500 per reel. The SMCG10CA/59T is designed for use in applications where protection against voltage transients is required.
Vishay SMCG10CA/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG10CA/59T to view detailed technical specifications.
No datasheet is available for this part.
