The SMCG10CA-E3/1T is a bidirectional transient voltage suppression diode with a clamping voltage of 17V and a maximum surge current of 88.2A. It operates over a temperature range of -55°C to 150°C and can withstand a peak pulse power of 1.5kW. This device is available in a DO-215AB package, suitable for surface mount applications.
Vishay SMCG10CA-E3/1T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG10CA-E3/1T to view detailed technical specifications.
No datasheet is available for this part.