
The SMCG10CA-E3/51T is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 17V and a maximum breakdown voltage of 12.3V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 200A. The diode is packaged in a DO-215AB surface mount package and is available in bulk quantities of 1000.
Vishay SMCG10CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG10CA-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.