The SMCG10CA-E3/59T is a surface mount zener diode with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It has a leakage current of 10uA and a maximum operating temperature of 150°C. The diode can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-215AB package, which is suitable for surface mount applications.
Vishay SMCG10CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 17V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG10CA-E3/59T to view detailed technical specifications.
No datasheet is available for this part.