Vishay SMCG110A-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG110A-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.