The SMCG110CA-E3/59T is a unidirectional TVS diode from Vishay with a clamping voltage of 177V and a leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount DO-215AB package. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in quantities of 3500 per reel and is suitable for use in high-reliability applications.
Vishay SMCG110CA-E3/59T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG110CA-E3/59T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.