
The SMCG11A/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-215AB case. It has a clamping voltage of 18.2V and can withstand a maximum surge current of 200A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 1.5kW. The SMCG11A/9AT is not RoHS compliant.
Vishay SMCG11A/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG11A/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.